Subtotal (1 unit)*
$121.66
(exc. GST)
$133.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.66 |
*price indicative
- RS Stock No.:
- 267-9799
- Mfr. Part No.:
- PHC 25-1X5MTR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 25-1 | |
| Pitch | 6.35mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 5m | |
| Plate Height | 6mm | |
| Roller Diameter | 3.3mm | |
| Chain Weight | 750g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 25-1 | ||
Pitch 6.35mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 5m | ||
Plate Height 6mm | ||
Roller Diameter 3.3mm | ||
Chain Weight 750g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 6.35mm Pitch, Simplex Strands - PHC 25-1X5MTR
This roller chain is designed for robust power transmission in various applications. A simplex configuration with a pitch of 6.35mm, this chain is made of durable carbon steel, ensuring long-lasting performance in demanding environments. Weighing 0.75kg per unit, it provides an optimal solution for a variety of mechanical needs.
Features & Benefits
• Simplex design optimises strength and efficiency
• Extended mean time between failures lowers maintenance costs
• Provides reliable power transmission in industrial settings
• Lightweight design facilitates easy installation and handling
Applications
• Suitable for driving mechanical components in machinery
• Effective in electrical and electronic equipment
• Useful in conveyor systems for material handling
• Applied in various industrial machinery requiring precise drive solutions
What maintenance considerations should be taken into account for this chain?
Regular inspections for wear and alignment should be conducted to ensure optimal performance and longevity. Lubrication is also essential to minimise friction and prolong the chain's lifespan.
How does the simplex design impact performance in practical use?
The simplex design reduces overall weight and creates a more compact profile, allowing for efficient power transmission while ensuring high strength for specific applications.
What weight capacity should be expected from this roller chain in industrial applications?
The roller chain is engineered to withstand significant loads, depending on the specific application and environmental factors. Calculating the load requirements is crucial to selecting the appropriate chain length for optimal performance.
Can this roller chain operate effectively in harsh environments?
Yes, the carbon steel construction offers resilience against typical environmental stressors, making it suitable for various industrial environments; however, additional protective coatings may be advisable for corrosive conditions.
