Sedis 10B-1 Roller Chain, 5 m, 19 mm, Alpha Premium, ISO 606 (DIN 8187)

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$287.22

(exc. GST)

$315.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$287.22-
5 +$279.172%

*price indicative

RS Stock No.:
161-7296
Mfr. Part No.:
11N7B01A00
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Chain Type

10B-1

Product Type

Roller Chain

Pitch

15.88mm

Material

Carbon Steel

Series

Alpha Premium

Chain Standard

ISO 606 (DIN 8187)

Pin Length

19mm

Length

5m

Plate Height

13.7mm

Roller Diameter

10.16mm

Width Between Roller Link Plates

9.65mm

Chain Weight

900g/m

Standards/Approvals

BS 228, DIN 8187

RoHS Status: Exempt

COO (Country of Origin):
FR
Case hardened articulations

Shot peened plates

BS chains: Preformed bi-conic bushes

ASA chains : Solid bushes

Solid rollers

Chains pre-tensioned at 30-45% of the breaking load

New generation pre-lubrication with technical wax from 12.7mm

to 25.4mm pitch (08B to 16B)

Other chains are pre-lubricated with initial plant lubrication

These chains are designed for use in high power transmission systems.

These chains are designed for use in high power transmission systems.

These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)

In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy