Fischer Elektronik Round Nylon Spacer 15 mm
- RS Stock No.:
- 136-4355
- Brand:
- Fischer Elektronik
Subtotal (1 bag of 100 units)*
$26.30
(exc. GST)
$28.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.30 | $0.263 |
*price indicative
- RS Stock No.:
- 136-4355
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Length | 15mm | |
| Product Type | Spacer | |
| Material | Nylon | |
| Shape | Round | |
| Inside Diameter | 3.6mm | |
| Outside Diameter | 7mm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Length 15mm | ||
Product Type Spacer | ||
Material Nylon | ||
Shape Round | ||
Inside Diameter 3.6mm | ||
Outside Diameter 7mm | ||
Finish Plain | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Fischer Elektronik Round Nylon Spacer DR 110 VO 10 mm
- Fischer Elektronik Round Nylon Spacer DR 75 V0 5 mm
- Fischer Elektronik Round Nylon Spacer DR 105 VO 5 mm
- Fischer Elektronik Round Nylon Spacer DR 125 VO 25 mm
- Essentra Round Nylon Spacer R907-3 4.8 mm
- Essentra Round Nylon Spacer R912-7 11.1 mm
- Essentra Round Nylon Spacer R912-3 4.8mm
- Essentra Round Nylon Spacer R908-3 4.8 mm
