Sedis 08B-1 Roller Chain, 5 m, 16.6 mm, Alpha Premium, ISO 606 (DIN 8187)
- RS Stock No.:
- 161-7292
- Mfr. Part No.:
- 7N7B01A00
- Brand:
- Sedis
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$245.91
(exc. GST)
$270.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $245.91 |
| 5 + | $239.02 |
*price indicative
- RS Stock No.:
- 161-7292
- Mfr. Part No.:
- 7N7B01A00
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 08B-1 | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | Alpha Premium | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 16.6mm | |
| Plate Height | 11.8mm | |
| Roller Diameter | 8.51mm | |
| Width Between Roller Link Plates | 7.75mm | |
| Chain Weight | 700g/m | |
| Standards/Approvals | BS 228, DIN 8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 08B-1 | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series Alpha Premium | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 16.6mm | ||
Plate Height 11.8mm | ||
Roller Diameter 8.51mm | ||
Width Between Roller Link Plates 7.75mm | ||
Chain Weight 700g/m | ||
Standards/Approvals BS 228, DIN 8187 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Case hardened articulations
Shot peened plates
BS chains: Preformed bi-conic bushes
ASA chains : Solid bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm
to 25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
- RS Stock No. 1617293
- Mfr. Part No. 7NIN9B01A00
Each
$438.62
- RS Stock No. 6125098
- Mfr. Part No. CW08B-1
Each
$225.68
- RS Stock No. 1617294
- Mfr. Part No. 207N7B01A00
Each
$553.35
- RS Stock No. 1617305
- Mfr. Part No. 15T7B01A00
Each
$725.55
Related links
- Sedis 08B-1 1 Roller Chain 16.6 mm ISO 606 (DIN 8187)
- Sedis 08B-2 2 Roller Chain 30.6 mm ISO 606 (DIN 8187)
- Sedis 16B-1 1 Roller Chain 35.1 mm ISO 606 (DIN 8187)
- Sedis 10B-1 1 Roller Chain 19 mm ISO 606 (DIN 8187)
- Sedis 06B-1 1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Sedis 12B-1 1 Roller Chain 22.3 mm ISO 606 (DIN 8187)
- Sedis 20B-1 1 Roller Chain 40.5 mm ISO 606 (DIN 8187)
- Sedis 08B-1 1 Roller Chain European, ISO 606 (DIN 8187)












