RS PRO Round Stainless Steel Spacer 35 mm

Get a bulk buy discount

Add 50 more to save 20%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.46

(exc. GST)

$20.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.846$18.46-
50 +$1.461$14.6120%

*price indicative

RS Stock No.:
224-0463
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

35mm

Product Type

Spacer

Material

Stainless Steel

Compatible Screw/Bolt Size

M4

Shape

Round

Inside Diameter

4mm

Outside Diameter

8mm

Finish

Plain

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Stainless-Steel Female Round Spacer


From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Spacers all RoHS and REACH compliant. The RS PRO round body shaped spacers are made from stainless steel making the spacers strong and hard-wearing plus we offer you a range of sizes and spacer lengths from 5mm to 50 mm and threads from M3 and M4. Not only do the spacers increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO spacers are an excellent solution for securely mounting a PCB.

Features & Benefits


  • Easy to fit

  • Metric Threading

  • Round body shape

  • Stainless steel, hard wearing and strong

  • Maintain electrical conductivity when looking to maintain a circuit

  • Various lengths available

  • Female Metric threaded

  • Engineer tested

  • ROHS, REACH

  • Applications


  • Office machinery

  • Telecommunications

  • Consumer electronics

  • Audio-visual equipment

  • Applications to improve component airflow

  • Circuit board spacing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    RoHS, REACH

    Each (In a Pack of 10)
    $3.315
    Each (In a Pack of 10)
    $3.866
    Each (In a Pack of 10)
    $1.468
    Each (In a Pack of 10)
    $1.045

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy