Sedis 08B-2 Roller Chain, 5 m, 30.6 mm, Alpha Premium, ISO 606 (DIN 8187)

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$553.35

(exc. GST)

$608.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$553.35-
5 +$537.892%

*price indicative

RS Stock No.:
161-7294
Mfr. Part No.:
207N7B01A00
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain

Chain Type

08B-2

Pitch

12.7mm

Material

Carbon Steel

Series

Alpha Premium

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Pin Length

30.6mm

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Weight

1.3kg/m

Width Between Roller Link Plates

7.75mm

Standards/Approvals

DIN 8187, BS 228

RoHS Status: Exempt

COO (Country of Origin):
FR
Case hardened articulations

Shot peened plates

BS chains: Preformed bi-conic bushes

ASA chains : Solid bushes

Solid rollers

Chains pre-tensioned at 30-45% of the breaking load

New generation pre-lubrication with technical wax from 12.7mm

to 25.4mm pitch (08B to 16B)

Other chains are pre-lubricated with initial plant lubrication

These chains are designed for use in high power transmission systems.

These chains are designed for use in high power transmission systems.

These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)

In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy