Renold 12B-1 Roller Chain, 5 m, 22.5 mm, SD12B, BS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$232.95

(exc. GST)

$256.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$232.95
5 +$228.42

*price indicative

RS Stock No.:
146-3765
Mfr. Part No.:
SD12B1X5M
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

12B-1

Pitch

19.05mm

Material

Steel

Series

SD12B

Chain Standard

BS

Pin Length

22.5mm

Length

5m

Plate Height

16.1mm

Roller Diameter

12.07mm

Width Between Roller Link Plates

11.68mm

Chain Weight

1.2kg/m

Standards/Approvals

ISO 606

RoHS Status: Exempt

COO (Country of Origin):
CN

European (BS) Standard/ISO 606


Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards


European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

• Simplex;• Duplex;• Triplex

Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.

The ISO standard has a simple numbering system:

• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• “B” indicates European Standard;• The suffix indicates the number of strands in a chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy