Renold 10B-1 Roller Chain, 5 m, 36.2 mm, SD, BS
- RS Stock No.:
- 708-573
- Mfr. Part No.:
- SD10B2GFX5M
- Brand:
- Renold
Subtotal (1 unit)*
$372.43
(exc. GST)
$409.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.43 |
*price indicative
- RS Stock No.:
- 708-573
- Mfr. Part No.:
- SD10B2GFX5M
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 10B-1 | |
| Product Type | Roller Chain | |
| Pitch | 0.625in | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | BS | |
| Pin Length | 36.2mm | |
| Length | 5m | |
| Plate Height | 14.7mm | |
| Roller Diameter | 10.16in | |
| Width Between Roller Link Plates | 9.65mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 10B-1 | ||
Product Type Roller Chain | ||
Pitch 0.625in | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard BS | ||
Pin Length 36.2mm | ||
Length 5m | ||
Plate Height 14.7mm | ||
Roller Diameter 10.16in | ||
Width Between Roller Link Plates 9.65mm | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
- RS Stock No. 0708311
- Mfr. Part No. SD10B1VNX5M
Each
$236.45
- RS Stock No. 0708582
- Mfr. Part No. SD12B2GFX5M
Each
$446.29
- RS Stock No. 0708629
- Mfr. Part No. SD10B1HPX5M
Each
$401.60
- RS Stock No. 0708323
- Mfr. Part No. SD10B1SZX5M
Each
$220.26
Related links
- Renold 10B-2 2 Roller Chain 36.2 mm BS
- Renold 10B-1 1 Roller Chain 19.6 mm BS
- Wippermann 10B-2 2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- Witra 10B-2 2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- Renold 10B-1 1 Roller Chain SD, BS
- Renold Roller 2 Roller Chain 36.2 mm BS
- Renold 12B-1 2 Roller Chain 42.1 mm BS
- Renold 08B-1 2 Roller Chain 31 mm BS












