Renold 40-1 Roller Chain, 10 ft, 40-1, ANSI
- RS Stock No.:
- 805-149
- Mfr. Part No.:
- GY40A1X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$563.16
(exc. GST)
$619.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $563.16 |
*price indicative
- RS Stock No.:
- 805-149
- Mfr. Part No.:
- GY40A1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 40-1 | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | 40-1 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 11.2mm | |
| Roller Diameter | 7.92mm | |
| Width Between Roller Link Plates | 7.85mm | |
| Chain Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 40-1 | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series 40-1 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 11.2mm | ||
Roller Diameter 7.92mm | ||
Width Between Roller Link Plates 7.85mm | ||
Chain Weight 1.8kg | ||
- COO (Country of Origin):
- DE
The Renold chain is a robust and reliable solution designed for various industrial applications, ensuring optimal performance and longevity in demanding environments.
Engineered with improved wear resistance for extended operational life
Offers a wide waist profile for enhanced stress distribution and fatigue performance
Cold work treatment after heat treatment optimises stress distribution for better component reliability
Compatible with a range of standard sizes to suit diverse applications
Related links
- SKF 40-1 1 Roller Chain 7.85 mm ANSI
- Renold Roller 1 Roller Chain 40 mm ANSI
- Renold 50-1 1 Roller Chain 50-1, ANSI
- Renold 35-1 1 Roller Chain 35-1, ANSI
- Renold 140-1 1 Roller Chain 140-1, ANSI
- Renold 120-1 1 Roller Chain 50.45 mm ANSI
- Renold 140-1 1 Roller Chain 54.2 mm ANSI
- Renold 40-1 1 Roller Chain 16.4 mm ANSI
