Renold 24B-2 Roller Chain, 2.5 m, 53.3 mm, SD, BS
- RS Stock No.:
- 708-591
- Mfr. Part No.:
- SD24B1GFX2500
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$674.08
(exc. GST)
$741.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $674.08 |
*price indicative
- RS Stock No.:
- 708-591
- Mfr. Part No.:
- SD24B1GFX2500
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 24B-2 | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | BS | |
| Length | 2.5m | |
| Pin Length | 53.3mm | |
| Plate Height | 33.3mm | |
| Roller Diameter | 25.4mm | |
| Width Between Roller Link Plates | 25.4mm | |
| Chain Weight | 37kg | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 24B-2 | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard BS | ||
Length 2.5m | ||
Pin Length 53.3mm | ||
Plate Height 33.3mm | ||
Roller Diameter 25.4mm | ||
Width Between Roller Link Plates 25.4mm | ||
Chain Weight 37kg | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold 24B-2 2 Roller Chain 101.6 mm BS
- Renold 24B-1 1 Roller Chain 53.3 mm BS
- Renold 24B-2 3 Roller Chain SD, BS
- Renold 40B-1 1 Roller Chain 16.6 mm BS
- Renold 32B-1 1 Roller Chain 66.2 mm BS
- Renold 28B-1 1 Roller Chain 64.8 mm BS
- Renold 32B-1 2 Roller Chain 124.6 mm BS
- Renold 40B-1 2 Roller Chain 31.1 mm BS
