Renold 10B-1 Roller Chain, 5 m, SD, BS
- RS Stock No.:
- 665-308
- Mfr. Part No.:
- SD10B1HP22X5M
- Brand:
- Renold
Subtotal (1 box of 5 metres)*
$1,373.95
(exc. GST)
$1,511.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $1,373.95 | $274.79 |
*price indicative
- RS Stock No.:
- 665-308
- Mfr. Part No.:
- SD10B1HP22X5M
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 10B-1 | |
| Pitch | 15.88mm | |
| Material | Stainless Steel | |
| Series | SD | |
| Chain Standard | BS | |
| Length | 5m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 10B-1 | ||
Pitch 15.88mm | ||
Material Stainless Steel | ||
Series SD | ||
Chain Standard BS | ||
Length 5m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Renold Stainless Steel chain is made from high grade materials. These perform extremely well in environments that are acidic, alkaline, where direct contact with food is a consideration, where the chain will be exposed to water, and for very high or very low temperature locations from -40° to +400°C, where resistance to corrosion is a requirement. Renold Stainless Steel chain should be selected when resistance to chemical action is critical. It is manufactured using FDA approved material and is prelubricated with USDA H1 approved lubricant.
All components made from austenitic rust proof steel
All components receive surface finishing to remove stress raisers
Lubrication that improves wear performance
Tensile strength is approximately 65% that of standard carbon steel chain
