SKF PHC Roller Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

$2.33

(exc. GST)

$2.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.33

*price indicative

RS Stock No.:
267-9651
Mfr. Part No.:
PHC 08B-1SLR-C/L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain Link

Chain Type

Roller

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

12.7mm

Series

PHC

Width Between Roller Link Plates

7.75mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

8.51mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 12.7mm Pitch, 8.51mm Roller Diameter - PHC 08B-1SLR-C/L


This roller chain link is a pin-type connector designed for transmission chains in industrial mechanical systems. It provides a straightforward method of joining or repairing chain runs where inline connectivity is required, and is specified to meet British Standards for broad compatibility in automated and electrical drive assemblies.

Features and Benefits:


• Carbon steel construction delivers durability for continuous operation
• 12.7mm pitch ensures compatibility with standard 08B chains
• 8.51mm roller diameter supports smooth engagement with sprockets
• 7.75mm internal plate spacing reduces lateral play in chain runs
• Mechanical connecting link format enables Rapid installation

Applications


• Suitable for conveyor drive repairs in manufacturing lines
• Ideal for retrofitting transmission links in automation equipment
• Used with sprocket assemblies in material handling systems
• Can be used for maintenance of electromechanical drive trains

What material considerations affect wear resistance?


The link is MADE from carbon steel, which provides a balance of hardness and machinability

surface treatments are typically applied in production to improve resistance to abrasion and contact fatigue.

How does the pin-type configuration influence assembly procedures?


The pin-based connection allows secure mechanical joining without specialised riveting, enabling technicians to fit or replace links using common workshop tools.

Which chain geometry ensures correct meshing with sprockets?


The specified pitch and roller diameter create the necessary centre-to-centre spacing and rolling contact profile for compatible 08B transmission sprockets.

What tolerance control is important for stable chain operation?


Maintaining consistent width between inner plates is critical

the 7.75mm clearance limits side-to-side movement and helps preserve alignment during high-cycle duty.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy