Sedis DELTA 20B-1 Spring Clip Steel Roller Chain Link
- RS Stock No.:
- 161-7367
- Mfr. Part No.:
- 17TD7000206
- Brand:
- Sedis
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.93
(exc. GST)
$34.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.93 |
| 5 - 9 | $30.05 |
| 10 - 24 | $29.25 |
| 25 + | $28.63 |
*price indicative
- RS Stock No.:
- 161-7367
- Mfr. Part No.:
- 17TD7000206
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 20B-1 | |
| Mechanical Link Type | Spring Clip | |
| Material | Steel | |
| Series | DELTA | |
| Pitch | 31.75mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Roller Diameter | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 20B-1 | ||
Mechanical Link Type Spring Clip | ||
Material Steel | ||
Series DELTA | ||
Pitch 31.75mm | ||
Width Between Roller Link Plates 19.56mm | ||
Pin Type Spring Clip | ||
Standards/Approvals DIN 8187, BS 228 | ||
Roller Diameter 19.05mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis DELTA 20B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Sedis DELTA 20B-1 Offset Link Steel Roller Chain Link
- Sedis DELTA 12B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 06B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 10B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 16B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 08B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 12B-2 Spring Clip Steel Roller Chain Link
