Sedis American 35-1 Simplex Roller Chain Link
- RS Stock No.:
- 656-718
- Mfr. Part No.:
- CA1N035S05006
- Brand:
- Sedis
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $38.95 | $7.79 |
*price indicative
- RS Stock No.:
- 656-718
- Mfr. Part No.:
- CA1N035S05006
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 35-1 | |
| Mechanical Link Type | Simplex | |
| Series | American | |
| Pitch | 9.525mm | |
| Standards/Approvals | DIN 8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 35-1 | ||
Mechanical Link Type Simplex | ||
Series American | ||
Pitch 9.525mm | ||
Standards/Approvals DIN 8187 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis roller chain with simplex configuration is designed for high power transmission applications, adhering to international standards such as ISO 606. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.
Designed for high power transmission enhancing efficiency in applications
Interchangeable with other standard compliant chains offering flexibility
Constructed for durability ensuring reliability under demanding conditions
Suitable for a range of industrial applications contributing to diverse use cases
- RS Stock No. 0656724
- Mfr. Part No. CA1N050S05006
1 Bag of 5
$38.95
- RS Stock No. 0656904
- Mfr. Part No. CA1N100/016
Each
$74.67
- RS Stock No. 0656903
- Mfr. Part No. CA1N100/008
Each
$36.27
- RS Stock No. 0805141
- Mfr. Part No. GY35A1S26I
Each
$20.34
Related links
- Sedis American 140-1 Simplex Roller Chain Link
- Sedis American 25-1 Simplex Roller Chain Link
- Sedis American 100-1 Simplex Roller Chain Link
- Sedis American 120-1 Simplex Roller Chain Link
- Sedis American 40-1 Simplex Roller Chain Link
- Sedis American 80-1 Simplex Roller Chain Link
- Sedis American 50-1 Simplex Roller Chain Link
- Sedis American 60-1 Simplex Roller Chain Link











