SKF LM 29749/710/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- RS Stock No.:
- 461-185
- Mfr. Part No.:
- LM 29749/710/Q
- Brand:
- SKF
Subtotal (1 unit)*
$106.47
(exc. GST)
$117.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.47 |
*price indicative
- RS Stock No.:
- 461-185
- Mfr. Part No.:
- LM 29749/710/Q
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Cup Width | 13.97mm | |
| Static Load Rating | 57kN | |
| Number of Rows | 1 | |
| Cone Width | 18.288mm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Bearing Dynamic Load Rating | 42.9kN | |
| Series | LM | |
| Outside Diameter | 65.08mm | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Cup Width 13.97mm | ||
Static Load Rating 57kN | ||
Number of Rows 1 | ||
Cone Width 18.288mm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Bearing Dynamic Load Rating 42.9kN | ||
Series LM | ||
Outside Diameter 65.08mm | ||
Limiting Speed 11000rpm | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- IN
Akshay
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SNR LM29749/710 Roller 38.1 mm ID Bearing, 65.08 mm OD
- SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- Timken 13889/13836 Taper 38.1 mm ID Roller Bearing, 65.08 mm OD
- Timken LM29749/LM29710 Taper 38.1 mm ID Roller Bearing, 65.08 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- Timken LM48548/LM48510 Taper 34.92 mm ID Roller Bearing, 65.08 mm OD
