Timken 67391/67322 Taper 133.35 mm ID Roller Bearing, 196.85 mm OD
- RS Stock No.:
- 137-1925
- Mfr. Part No.:
- 67391/67322
- Brand:
- Timken
Subtotal (1 unit)*
$1,016.00
(exc. GST)
$1,117.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,016.00 |
*price indicative
- RS Stock No.:
- 137-1925
- Mfr. Part No.:
- 67391/67322
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 133.35mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 196.85mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 368kN | |
| Standards/Approvals | No | |
| Cone Width | 38.1mm | |
| Static Load Rating | 625kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 133.35mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 196.85mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 368kN | ||
Standards/Approvals No | ||
Cone Width 38.1mm | ||
Static Load Rating 625kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- SKF 67391/67322 Taper 133.35 mm ID Imperial Roller Bearing, 196.85 mm OD
- NTN 4T-67390/67322 Taper Roller 133.35 mm ID Roller Bearing, 196.85 mm OD
- NTN 4T-67390 Tapered Roller 133.35 mm ID Tapered Roller Bearing, 196.85 mm OD
- NTN 4T-67322 Single Row Tapered Roller Roller Bearing, 196.85 mm OD
- NTN 4T-67391 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 133.35 mm OD
- Timken 495/492A Taper 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-74525 Single Row Tapered Roller 133.35 mm ID Roller Bearing, 179 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
