INA NK60/25-TV-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- RS Stock No.:
- 191-4419
- Mfr. Part No.:
- NK60/25-TV-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $57.59
View bulk pricing optionsSubtotal (1 unit)*
$159.34
(exc. GST)
$175.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $159.34 | - |
| 13 - 24 | $154.91 | $57.59 |
| 25 + | $152.63 | $167.75 |
*price indicative
- RS Stock No.:
- 191-4419
- Mfr. Part No.:
- NK60/25-TV-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Outside Diameter | 72mm | |
| Static Load Rating | 103kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 53kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Outside Diameter 72mm | ||
Static Load Rating 103kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 53kN | ||
Bearing Type Needle | ||
Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK60/35-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- INA NKI55/25-TV-XL 55 mm ID Roller Bearing Needle, 72 mm OD
- INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NK50/25-TV-XL 50 mm ID Roller Bearing Needle, 62 mm OD
- INA NKX60-Z-XL 60 mm ID Roller Bearing Needle Roller 72 mm OD
- INA NA4910-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA NA6910-ZW-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA RNA4910-2RSR-XL 58 mm ID Roller Bearing Needle, 72 mm OD
