RS Better World

INA NA69/22-XL 22 mm ID Roller Bearing, 39 mm OD

Subtotal (1 unit)*

$154.12

(exc. GST)

$169.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0600
Mfr. Part No.:
NA69/22-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

22mm

Race Width

30mm

Bore Type

Parallel

Series

NA..-XL

Limiting Speed

15300rpm

Static Load Rating

55N

Internal Clearance

CN

Standards/Approvals

No

Dynamic Load Rating

42N

Outside Diameter

39mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA radial roller bearing has under roller diameter of 22 mm and outside diameter of 39 mm.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy