RS Better World

INA NJ211-E-XL-TVP2 55 mm ID Roller Bearing, 100 mm OD

Get a bulk buy discount

Add 13 more to save $96.72

View bulk pricing options

Subtotal (1 unit)*

$265.75

(exc. GST)

$292.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$265.75-
13 - 24$258.31$96.72
25 +$251.43$358.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-3903
Mfr. Part No.:
NJ211-E-XL-TVP2
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

21mm

Bore Type

Parallel

Cage Material

Plastic

Outside Diameter

100mm

Static Load Rating

95kN

Dynamic Load Rating

99kN

End Type

Open

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing arrangements are subjected to very high radial loads

Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)

Bearing arrangements must have very high rigidity

Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)

High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required

The bearings should be separable (one bearing ring can be removed) for easier mounting

RS Better World
  • RS Stock No. 2600520
  • Mfr. Part No. NU2211-E-XL-TVP2
Each
$245.87
RS Better World
  • RS Stock No. 2600514
  • Mfr. Part No. NU211-E-XL-TVP2
Each
$236.74
RS Better World
  • RS Stock No. 2600515
  • Mfr. Part No. NU211-E-XL-TVP2-C3
Each
$236.67
  • RS Stock No. 0310167
  • Mfr. Part No. NUP211-E-XL-TVP2
Each
$286.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy