RS Better World
INA NA4911-XL 55 mm ID Roller Bearing Needle, 80 mm OD
- RS Stock No.:
- 260-0587
- Mfr. Part No.:
- NA4911-XL
- Brand:
- INA
Subtotal (1 unit)*
$188.83
(exc. GST)
$207.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0587
- Mfr. Part No.:
- NA4911-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 65000N | |
| Number of Rows | 1 | |
| Series | NA49-XL | |
| Standards/Approvals | No | |
| Limiting Speed | 7200rpm | |
| Outside Diameter | 80mm | |
| Static Load Rating | 100000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 65000N | ||
Number of Rows 1 | ||
Series NA49-XL | ||
Standards/Approvals No | ||
Limiting Speed 7200rpm | ||
Outside Diameter 80mm | ||
Static Load Rating 100000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller bearing NA49..-XL. It has single row with inner ring and has outer ring with 2 board's.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NA6911-ZW-XL 55 mm ID Roller Bearing Needle, 80 mm OD
- INA NKIS50-XL 50 mm ID Roller Bearing Needle, 80 mm OD
- SKF NKS 60 60 mm ID Roller Bearing Needle, 80 mm OD
- INA NKI55/25-TV-XL 55 mm ID Roller Bearing Needle, 72 mm OD
- INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- NTN 1R80X90X25 80 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X25 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- INA NA4907-2RSR-XL 35 mm ID Roller Bearing Needle, 55 mm OD
