INA K52X57X12-A/0-7 52 mm ID Roller Bearing Needle, 57 mm OD
- RS Stock No.:
- 260-0117
- Mfr. Part No.:
- K52X57X12-A/0-7
- Brand:
- INA
Subtotal (1 unit)*
$54.72
(exc. GST)
$60.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $54.72 |
*price indicative
- RS Stock No.:
- 260-0117
- Mfr. Part No.:
- K52X57X12-A/0-7
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 52mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 57mm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 52mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 57mm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The INA needle roller cage assembly 57 mm outside diameter of needle roller complement and 12 mm width with 9.000 1/min limiting speed.
-30 °C to 140 °C operating temperature
Related links
- INA NK47/20-XL 57 mm ID Roller Bearing Needle, 57 mm OD
- INA NK47/30-XL 57 mm ID Roller Bearing Needle, 57 mm OD
- SKF NKI 42/20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/20RCT 47 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/20RCT+1R42X47X20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
- INA K10X13X10-TV/0-7 10 mm ID Roller Bearing Needle, 13 mm OD
