SKF HK 0910 9 mm ID Roller Bearing Needle, 13 mm OD
- RS Stock No.:
- 208-0174
- Mfr. Part No.:
- HK 0910
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save $5.80
View bulk pricing optionsSubtotal (1 unit)*
$6.60
(exc. GST)
$7.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.60 | - |
| 5 + | $5.44 | $5.80 |
*price indicative
- RS Stock No.:
- 208-0174
- Mfr. Part No.:
- HK 0910
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 4.8kN | |
| Number of Rows | 1 | |
| Outside Diameter | 13mm | |
| Dynamic Load Rating | 4.13kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 4.8kN | ||
Number of Rows 1 | ||
Outside Diameter 13mm | ||
Dynamic Load Rating 4.13kN | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 20000rpm | ||
Bearing Type Needle | ||
SKF Roller Bearing, 13mm Outside Diameter, 4.13kN Dynamic Load Rating - HK 0910
This needle roller bearing is designed for effective load handling in various mechanical applications. With an inside diameter of 9mm and an outside diameter of 13mm, it is suitable for installations that require compact bearings. Its robust steel construction ensures durability and performance in challenging conditions, catering to a diverse range of industries.
Features & Benefits
• High static load rating of 4.8kN for enhanced strength
• Dynamic load capacity of 4.13kN for dependable operation
• Reference speed of 18000r/min suitable for high-speed applications
• Limiting speed of 20000r/min for maximised operational efficiency
• Open-end design facilitates convenient installation and maintenance
• Single-row construction optimises alignment and reduces friction
Applications
• Suitable for machinery requiring compact load support
• Effective for automation systems with limited space
• Utilised in electronic devices to improve performance
• Appropriate for precision instruments in mechanical assemblies
Can it handle both dynamic and static loads effectively?
Yes, it has specifications for both static and dynamic load capacities.
Is it suitable for high-speed applications?
Yes, it is capable of supporting a reference speed of 18000r/min.
Will it fit into tight spaces?
The compact dimensions make it ideal for restricted spaces.
Can it be easily installed into existing systems?
Yes, the open-end design allows for straightforward installation.
Related links
- INA HK0912-B 9 mm ID Roller Bearing Needle, 13 mm OD
- INA HK0908-B 9 mm ID Roller Bearing Needle, 13 mm OD
- SKF K 10X13X10 TN 10 mm ID Roller Bearing Needle, 13 mm OD
- INA K10X13X10-TV/0-7 10 mm ID Roller Bearing Needle, 13 mm OD
- NTN RNA0-6X13X8T2 6 mm ID Roller Bearing Needle Roller, 13 mm OD
- INA HK0910-B 9 mm ID Roller Bearing Drawn Cup Needle, 13 mm OD
- SKF HK 0908 9 mm ID Needle Roller Bearing, 13 mm OD
- SKF HK 0912 9 mm ID Needle Roller Bearing, 13 mm OD
