IKO Nippon Thompson NART6VUUR 6 mm ID Roller Bearing, 19 mm OD
- RS Stock No.:
- 255-0159
- Mfr. Part No.:
- NART6VUUR
- Brand:
- IKO Nippon Thompson
Subtotal (1 unit)*
$68.16
(exc. GST)
$74.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.16 |
*price indicative
- RS Stock No.:
- 255-0159
- Mfr. Part No.:
- NART6VUUR
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 11mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 70000rpm | |
| Maximum Speed - Grease | 42000rpm | |
| Series | NART | |
| Standards/Approvals | RoHS | |
| End Type | Sealed | |
| Dynamic Load Rating | 7690N | |
| Static Load Rating | 10300N | |
| Bearing Material | Steel | |
| Outside Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 11mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Oil 70000rpm | ||
Maximum Speed - Grease 42000rpm | ||
Series NART | ||
Standards/Approvals RoHS | ||
End Type Sealed | ||
Dynamic Load Rating 7690N | ||
Static Load Rating 10300N | ||
Bearing Material Steel | ||
Outside Diameter 19mm | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson non-separable type bearings have side plates press-fitted on both sides of the inner ring. These bearings are also available in a high corrosion-resistant stainless steel specification, suitable for applications where rust prevention oil cannot be used, such as in cleanroom environments. Inch series non-separable roller followers are full complement type bearings with a black oxide surface treatment.
Made of high carbon steel
Sealed type
Related links
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- IKO Nippon Thompson TLA1312Z 13 mm ID Roller Bearing Needle, 19 mm OD
- IKO Nippon Thompson TAFI91916 9 mm ID Roller Bearing Needle, 19 mm OD
- IKO Nippon Thompson Cylindrical Roller Cam Followers Cam Follower NUCF16BR 6 mm ID, 6 mm OD
- IKO Nippon Thompson Cylindrical Roller Cam Followers Cam Follower NUCF12-1BR 6 mm ID, 12 mm OD
- IKO Nippon Thompson Cylindrical Roller Cam Followers Cam Follower NUCF12BR 6 mm ID, 12 mm OD
- IKO Nippon Thompson NART20VUUR 20 mm ID Roller Bearing, 47 mm OD
- IKO Nippon Thompson NART10VUUR 10 mm ID Roller Bearing, 30 mm OD
