Recently searched

    Cylindrical Roller Cam Followers Cam Follower NUCF12BR, 6mm ID, 12mm OD

    Subtotal (1 unit)**

    $48.72

    (exc. GST)

    $53.59

    (inc. GST)

    Add to Basket
    Select or type quantity
    13 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$48.72

    **price indicative

    RS Stock No.:
    255-0164
    Mfr. Part No.:
    NUCF12BR
    Brand:
    IKO Nippon Thompson
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    IKO Nippon Thompson

    Roller Diameter

    12mm

    Roller Length

    40.2mm

    Type

    Cylindrical Roller Cam Followers

    Bore Size

    6mm

    Static Load Rating

    13400N

    Dynamic Load Rating

    14000N

    Related links