RS PRO NU213-E-TVP3-C3 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 248-2957
- Mfr. Part No.:
- NU213-E-TVP3-C3
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $192.25
View bulk pricing optionsSubtotal (1 unit)*
$217.17
(exc. GST)
$238.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $217.17 | - |
| 5 + | $178.72 | $192.25 |
*price indicative
- RS Stock No.:
- 248-2957
- Mfr. Part No.:
- NU213-E-TVP3-C3
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Static Load Rating | 121kN | |
| Bearing Material | Steel | |
| Outside Diameter | 120mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Dynamic Load Rating | 121kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6700rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Static Load Rating 121kN | ||
Bearing Material Steel | ||
Outside Diameter 120mm | ||
Number of Rows 1 | ||
End Type Open | ||
Dynamic Load Rating 121kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 6700rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU213-E-TVP3 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NU213-E-M6 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NJ2311-E-TVP3-C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- FAG NU213-E-XL-TVP2 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS PRO NU2213-E-TVP3 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NJ208-E-TVP3-C3 40 mm ID Roller Bearing, 80 mm OD
- RS PRO NU2210-E-TVP3-C3 50 mm ID Roller Bearing, 90 mm OD












