RS PRO NU311-E-TVP3 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 248-3009
- Mfr. Part No.:
- NU311-E-TVP3
- Brand:
- RS PRO
Subtotal (1 unit)*
$155.78
(exc. GST)
$171.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.78 |
*price indicative
- RS Stock No.:
- 248-3009
- Mfr. Part No.:
- NU311-E-TVP3
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Outside Diameter | 120mm | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 143kN | |
| Number of Rows | 1 | |
| Limiting Speed | 7000rpm | |
| Dynamic Load Rating | 153kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Outside Diameter 120mm | ||
Standards/Approvals RoHS | ||
Static Load Rating 143kN | ||
Number of Rows 1 | ||
Limiting Speed 7000rpm | ||
Dynamic Load Rating 153kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU2311-E-TVP3 55 mm ID Roller Bearing, 120 mm OD
- RS PRO NJ2211-E-TVP3 55 mm ID Roller Bearing, 100 mm OD
- FAG NU311-E-XL-TVP2 55 mm ID Roller Bearing, 120 mm OD
- FAG NU311-E-XL-TVP2-C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS PRO NJ2311-E-TVP3-C3 55 mm ID Roller Bearing, 120 mm OD
- NTN NU311 55 mm ID Roller Bearing, 120 mm OD
- RS PRO NU2213-E-TVP3 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NU213-E-TVP3 65 mm ID Roller Bearing, 120 mm OD
