Timken JLM508748/JLM508710 Taper 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 134-7507
- Mfr. Part No.:
- JLM508748/JLM508710
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save $25.15
View bulk pricing optionsSubtotal (1 unit)*
$236.53
(exc. GST)
$260.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $236.53 | - |
| 5 - 9 | $231.50 | $25.15 |
| 10 + | $224.46 | $120.70 |
*price indicative
- RS Stock No.:
- 134-7507
- Mfr. Part No.:
- JLM508748/JLM508710
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 95mm | |
| Static Load Rating | 135kN | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 97.6kN | |
| End Type | Sealed | |
| Cone Width | 19mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 95mm | ||
Static Load Rating 135kN | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 97.6kN | ||
End Type Sealed | ||
Cone Width 19mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- Timken 32012X Taper 60 mm ID Metric Roller Bearing, 95 mm OD
- RS PRO 32012-X Taper 60 mm ID Roller Bearing, 95 mm OD
- SKF 32012 X/CL7C Taper 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- Timken JM207049/JM207010 Taper 55 mm ID Roller Bearing, 95 mm OD
