SKF T4DB 160 Taper 160 mm ID Roller Bearing, 220 mm OD
- RS Stock No.:
- 210-1532
- Mfr. Part No.:
- T4DB 160
- Brand:
- SKF
Subtotal (1 unit)*
$1,475.12
(exc. GST)
$1,622.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,475.12 |
*price indicative
- RS Stock No.:
- 210-1532
- Mfr. Part No.:
- T4DB 160
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 2600rpm | |
| Bearing Dynamic Load Rating | 257kN | |
| Cone Width | 32mm | |
| Static Load Rating | 415kN | |
| Outside Diameter | 220mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 2600rpm | ||
Bearing Dynamic Load Rating 257kN | ||
Cone Width 32mm | ||
Static Load Rating 415kN | ||
Outside Diameter 220mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Taper Roller Bearing, 160 mm ID, 220 mm OD - T4DB 160
You can rely on this SKF taper roller bearing to handle radial and axial loads simultaneously in your industrial machinery and equipment. Its tapered shape helps support smooth rotary motion with an even load transfer. This means the unit operates with reduced noise, wear and friction heat, ensuring reliable performance over a long service life. The bearing can maintain a rigid axis with a basic static load rating of 415 kN, making it suitable for heavy-duty applications.
• Constructed from bearing steel, for high impact strength, resistance to oxidation and a reliably long life
• Limiting speed of 2600 r/min (rotations per minute) to support high-velocity motion in demanding industrial applications
• High-quality construction and innovative design mean maintenance is minimised
Application Information
• Aerospace and aeronautical engineering
• Heavy-duty manufacturing
• Pumping equipment
• Industrial fans
How much radial load can this bearing handle?
This taper roller bearing has a dynamic load rating of 257 kN. It can withstand this amount of force as a radial load without suffering damage for an estimated one million revolutions.
Related links
- FAG 32932 Taper Roller 160 mm ID Roller Bearing, 220 mm OD
- SKF NNU 4932 B/SPW33 160 mm ID Roller Bearing, 220 mm OD
- NTN 32932XU Single Row Tapered Roller 160 mm ID Roller Bearing, 220 mm OD
- SKF 32032 X Taper 160 mm ID Roller Bearing, 240 mm OD
- SKF 229750 J/C3R505 Cylindrical 130 mm ID Spherical Roller Bearing, 220 mm OD
- SKF T4DB 150 Taper 150 mm ID Roller Bearing, 210 mm OD
- SKF 23244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- FAG 32315-B Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
