SKF NNU 4932 B/SPW33 160 mm ID Roller Bearing, 220 mm OD
- RS Stock No.:
- 207-8797
- Mfr. Part No.:
- NNU 4932 B/SPW33
- Brand:
- SKF
Subtotal (1 unit)*
$6,847.84
(exc. GST)
$7,532.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6,847.84 |
*price indicative
- RS Stock No.:
- 207-8797
- Mfr. Part No.:
- NNU 4932 B/SPW33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Bore Type | 1:12 Tapered Bore | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Series | NNU 4932 B/SPW33 | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Dynamic Load Rating | 330kN | |
| Outside Diameter | 220mm | |
| Static Load Rating | 680kN | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Bore Type 1:12 Tapered Bore | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Series NNU 4932 B/SPW33 | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 3600rpm | ||
Dynamic Load Rating 330kN | ||
Outside Diameter 220mm | ||
Static Load Rating 680kN | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 22mm bore diameter, 30mm outside diameter and 20mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NN 3032 K/SPW33 160 mm ID Roller Bearing, 240 mm OD
- FAG 32932 Taper Roller 160 mm ID Roller Bearing, 220 mm OD
- SKF T4DB 160 Taper 160 mm ID Roller Bearing, 220 mm OD
- NTN 32932XU Single Row Tapered Roller 160 mm ID Roller Bearing, 220 mm OD
- SKF 24044 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 23044 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 23244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- SKF 23044 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
