SKF NU 205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 195-9659
- Mfr. Part No.:
- NU 205 ECP/C3
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.18
(exc. GST)
$105.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $96.18 |
| 13 - 24 | $94.28 |
| 25 + | $91.71 |
*price indicative
- RS Stock No.:
- 195-9659
- Mfr. Part No.:
- NU 205 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Internal Clearance | C3 | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 32.5kN | |
| Static Load Rating | 27kN | |
| Number of Rows | 1 | |
| Limiting Speed | 16000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Series | NU 205 ECP | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Internal Clearance C3 | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 32.5kN | ||
Static Load Rating 27kN | ||
Number of Rows 1 | ||
Limiting Speed 16000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Series NU 205 ECP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF NU 205 ECP Series Roller Bearing, 25mm Inside Diameter, 52mm Outside Diameter - NU 205 ECP/C3
This roller bearing is a single-row cylindrical component designed to support radial loads in rotating equipment within automation, electrical and mechanical systems. It operates as an open-end unit with a non-metallic cage and increased internal clearance suitable for applications where slight axial run-out and thermal expansion occur. The design targets high-speed rotor assemblies and precision drives in industrial environments.
Features & Benefits
• High dynamic capacity delivers 32.5 kN for robust radial support
• Increased static rating of 27 kN enables resistance to shock and standstill loads
• Limiting speed 16,000 r/min allows use in fast-spinning mechanisms
• Non-metallic cage reduces noise and lowers friction at high speeds
• Increased static rating of 27 kN enables resistance to shock and standstill loads
• Limiting speed 16,000 r/min allows use in fast-spinning mechanisms
• Non-metallic cage reduces noise and lowers friction at high speeds
**Applications**
• Suitable for high-speed motor spindles in automation equipment
• Ideal for transmission shafts in Compact electrical drives
• Used with bearing housings in precision conveyor systems
• Can be used for rotor supports in control and feedback units
• Ideal for transmission shafts in Compact electrical drives
• Used with bearing housings in precision conveyor systems
• Can be used for rotor supports in control and feedback units
What loading conditions is this bearing optimised for?
It is intended primarily for radial loads
the single-row cylindrical rollers transmit substantial radial forces while allowing limited axial movement.
How does the internal clearance affect operation under temperature changes?
The increased C3 clearance provides extra internal play to compensate for shaft expansion and prevents preload build-up at elevated temperatures.
What maintenance considerations apply to the cage material?
The non-metallic cage offers lower friction and quieter running but should be inspected for wear or chemical exposure that could affect polymer integrity.
Related links
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 2205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 205 ECJ/C3M 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 2305 ECP/C3 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
