SKF NUTR 2052 A 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 210-1503
- Mfr. Part No.:
- NUTR 2052 A
- Brand:
- SKF
Subtotal (1 unit)*
$238.92
(exc. GST)
$262.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.92 |
*price indicative
- RS Stock No.:
- 210-1503
- Mfr. Part No.:
- NUTR 2052 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Bearing Material | Steel | |
| Internal Clearance | C2 to CN | |
| Number of Rows | 2 | |
| Outside Diameter | 52mm | |
| Static Load Rating | 39kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NUTR | |
| Limiting Speed | 3800rpm | |
| Dynamic Load Rating | 31.9kN | |
| Race Type | Flanged Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Bearing Material Steel | ||
Internal Clearance C2 to CN | ||
Number of Rows 2 | ||
Outside Diameter 52mm | ||
Static Load Rating 39kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NUTR | ||
Limiting Speed 3800rpm | ||
Dynamic Load Rating 31.9kN | ||
Race Type Flanged Rings | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 20mm Inside Diameter, 25mm Race Width - NUTR 2052 A
This SKF roller bearing, with a parallel bore design and 20mm inside diameter and 52mm outside diameter, is a versatile component suitable for various industrial applications. The cylindrical roller bearing offers high performance and reliability, making it a popular choice for mechanical systems.
Features & Benefits
• Parallel bore design for easy installation
• Cylindrical roller bearing type for efficient load distribution
• 20mm inside diameter and 52mm outside diameter for precise fit
• Roller bearing race width of 25mm for enhanced stability
• High Load bearing capacity for heavy-duty applications
Applications
• Used in automation systems for smooth motion control
• Ideal for electrical machinery requiring precision bearings
• Commonly used in conveyor systems for reliable material handling
Can this roller bearing accommodate heavy loads?
Yes, the SKF roller bearing is designed to handle heavy-duty applications with ease.
Will this bearing fit standard industrial machinery?
Yes, the 20mm inside diameter and 52mm outside diameter make it suitable for various equipment.
Is this model known for its durability?
As laid out in the technical specifications, the bearing features high-quality materials for long-lasting performance.
Related links
- SKF NUTR 2052 X 20 mm ID Roller Bearing, 52 mm OD
- SKF NUTR 25 X 25 mm ID Roller Bearing, 52 mm OD
- SKF NUTR 25 A 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- SKF 30304 Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 2304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 304 ECP 20 mm ID Roller Bearing, 52 mm OD
