SKF NU 304 ECP 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 209-2096
- Mfr. Part No.:
- NU 304 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$126.54
(exc. GST)
$139.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.54 |
*price indicative
- RS Stock No.:
- 209-2096
- Mfr. Part No.:
- NU 304 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 26kN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 35.5kN | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Series | NU 304 ECP | |
| Limiting Speed | 18000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 26kN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 35.5kN | ||
Standards/Approvals No | ||
End Type Shielded | ||
Series NU 304 ECP | ||
Limiting Speed 18000rpm | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 20mm Inside Diameter, 52mm Outside Diameter - NU 304 ECP
This cylindrical roller bearing features an inside diameter of 20mm and an outside diameter of 52mm. Designed for high-speed applications, this component is suitable for various industrial settings. It boasts a robust static load rating of 26kN and a dynamic load rating of 35.5kN, ensuring efficiency in demanding environments.
Features & Benefits
• Non-metallic cage enhances longevity and reduces friction
• Single row design ensures smooth and efficient operation
• High dynamic load rating supports heavy operational demands
• Designed for a reference speed of 15,000 r/min for optimal performance
• Excellent fatigue limit load capability ensures reliability under stress
• Compact dimensions allow for versatile fit in machinery systems
• Single row design ensures smooth and efficient operation
• High dynamic load rating supports heavy operational demands
• Designed for a reference speed of 15,000 r/min for optimal performance
• Excellent fatigue limit load capability ensures reliability under stress
• Compact dimensions allow for versatile fit in machinery systems
Applications
• Used in automation systems for precise movement control
• Ideal for electrical machinery requiring high-speed rotation
• Employed in mechanical equipment needing low maintenance bearings
• Utilised in multi-axis for enhanced performance
• Ideal for electrical machinery requiring high-speed rotation
• Employed in mechanical equipment needing low maintenance bearings
• Utilised in multi-axis for enhanced performance
What load ratings are applicable for heavy-duty applications?
The static load rating is 26kN, while the dynamic load rating is 35.5kN, making it suitable for demanding operational environments.
What is the significance of the non-metallic cage in the design?
The non-metallic cage helps to minimise friction and wear, leading to improved durability and efficiency in high-speed conditions.
How does the design facilitate compatibility with various machinery?
The cylindrical bore ensures easy installation and adaptability to different equipment setups, allowing for seamless integration.
What speed limits should be considered during operation?
The reference speed is 15,000 r/min, with a limiting speed of 18,000 r/min, which should be observed to prevent premature failure.
What considerations are there for temperature limits?
Operation within specified temperature ranges ensures optimal performance and longevity, preventing thermal degradation or failure.
Related links
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- SKF NJ 304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 2304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF N 304 ECP Cylindrical 20 mm ID Roller Bearing, 52 mm OD
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 205 ECP 25 mm ID Roller Bearing, 52 mm OD
