NTN 4T-30303 Taper Roller 17 mm ID Roller Bearing, 47 mm OD

Subtotal (1 unit)*

$42.42

(exc. GST)

$46.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.42

*price indicative

RS Stock No.:
453-420
Mfr. Part No.:
4T-30303
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

17mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Carburised Steel

Cone Width

14mm

Standards/Approvals

ISO 355

Outside Diameter

47mm

Static Load Rating

26.3kN

Cup Width

12mm

Number of Rows

1

Bearing Dynamic Load Rating

32kN

Limiting Speed

12000rpm

Maximum Speed - Grease

9000rpm

Maximum Speed - Oil

12000rpm

Series

4T-30303

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for reliability and performance in various applications. Designed to accommodate both radial and axial loads, it maintains optimal functionality even under challenging conditions. Constructed with a pressed steel cage, this bearing ensures durability and ease of assembly, making it an excellent choice for industrial purposes. The internal and external diameters are precisely manufactured, resulting in enhanced load distribution and reduced friction. With a symmetrical design, it supports high-speed operations while ensuring a seamless integration into existing systems. This bearing promises longevity and efficiency, setting the standard for quality in its category.

The pressed steel cage design optimises load capacity and enhances durability

Compatible with a wide range of applications, offering versatility

Engineered to provide a smooth operational experience with minimal friction

Highly resistant to environmental factors, ensuring longevity

Facilitates easy installation with precise dimensions, simplifying maintenance

Robust construction allows it to withstand high-speed operations effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy