SKF 32303 Taper 17 mm ID Roller Bearing, 47 mm OD

Subtotal (1 unit)*

$63.40

(exc. GST)

$69.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.40

*price indicative

RS Stock No.:
208-0055
Mfr. Part No.:
32303
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

17mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

End Type

Shielded

Outside Diameter

47mm

Static Load Rating

33.5kN

Cone Width

20.25mm

Bearing Material

Steel

Cup Width

16mm

Number of Rows

1

Limiting Speed

16000rpm

Standards/Approvals

No

Bearing Dynamic Load Rating

42.8kN

Bearing Type

Taper

Race Type

Tapered

SKF Roller Bearing, 17mm Bore Diameter, 47mm Outside Diameter - 32303


This roller bearing is a single-row tapered component designed to carry axial and radial loads in rotating assemblies. It uses hardened steel rolling elements and races with a shielded end configuration to help limit contamination. The bearing is intended for applications requiring relatively high rotational speeds and specific load capacities within mechanical drive systems.

Features and Benefits:


• Tapered race design supports combined radial and axial loading
• Static capacity 33.5 kN provides resistance to sustained loads
• Dynamic capacity 42.8 kN enables continuous operational loading
• Limiting speed 16,000 rpm permits high-speed rotation
• Sheet-metal cage reduces mass while maintaining roller spacing
• Shielded end type helps restrict ingress of debris

Applications


• Suitable for high-speed gearbox shafts
• Used with precision spindles in rotating equipment
• Ideal for axle assemblies with combined loads
• Can be used for transfer rollers in conveyors
• Suitable for Compact motorised drive units

What bore and outer diameter does it require when fitting to shafts?


The inner diameter is 17 mm and the outside diameter is 47 mm, which determine shaft and housing fit.

How are the axial and radial loads accommodated by the design?


The tapered rolling elements run between conical races to transmit axial loads while also carrying radial forces.

What materials are used for the bearing and its retention component?


Rolling elements and races are steel and the cage is formed from sheet metal.

What are the axial component dimensions that influence mounting depth?


The cone axial width is 20.25 mm and the cup axial width is 16 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy