SKF NU 305 ECP 25mm I.D Cylindrical Cylindrical Roller Bearing, 62mm O.D
- RS Stock No.:
- 506-438
- Mfr. Part No.:
- NU 305 ECP
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$158.92
(exc. GST)
$174.81
(inc. GST)
- RS Stock No.:
- 506-438
- Mfr. Part No.:
- NU 305 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Static Load Rating | 36.5kN | |
| Cage Material | Non-metallic | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 46.5kN | |
| End Type | Open | |
| Limiting Speed | 15000rpm | |
| Reference Speed | 12000rpm | |
| Fatigue Limit Load | 4.55kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Static Load Rating 36.5kN | ||
Cage Material Non-metallic | ||
Number of Rows 1 | ||
Dynamic Load Rating 46.5kN | ||
End Type Open | ||
Limiting Speed 15000rpm | ||
Reference Speed 12000rpm | ||
Fatigue Limit Load 4.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 62mm Outside Diameter, 46.5 kN Dynamic Load Rating - NU 305 ECP
This cylindrical roller bearing is tailored for high-performance applications in automation and mechanical industries. Its solid construction facilitates efficient load distribution and enhances durability, particularly in environments requiring dependable operation at elevated speeds and loads.
Features & Benefits
• High dynamic load rating caters to substantial operational requirements
• Open design simplifies lubrication and maintenance
• Non-metallic cage offers reduced weight and increased corrosion resistance
• Efficient at a reference speed of 12000r/min for optimal functioning
• Suitable for high-speed applications with a limiting speed of 15000r/min
• Designed to withstand a fatigue limit load of 4.55kN, ensuring longevity under operational stress
• Open design simplifies lubrication and maintenance
• Non-metallic cage offers reduced weight and increased corrosion resistance
• Efficient at a reference speed of 12000r/min for optimal functioning
• Suitable for high-speed applications with a limiting speed of 15000r/min
• Designed to withstand a fatigue limit load of 4.55kN, ensuring longevity under operational stress
Applications
• Used with rotating machinery that demands precise alignment
• Ideal for electric motors operating at high speeds
• For gearboxes that require robust support structures
• Commonly integrated into industrial automation systems
• Applicable in compressors where dependability is essential
• Ideal for electric motors operating at high speeds
• For gearboxes that require robust support structures
• Commonly integrated into industrial automation systems
• Applicable in compressors where dependability is essential
How should I lubricate it for optimal performance?
Utilise appropriate lubrication methods during installation and regularly check oil levels to ensure smooth operation.
What mounting considerations should I be aware of?
Ensure proper alignment during installation and utilise suitable housings to prevent undue stress and wear.
Can it handle axial loads as well?
This bearing is primarily designed for radial loads and may not perform well with significant axial loads without proper support.
Is it compatible with other bearing types in my application?
While versatile, compatibility depends on specific operational requirements, so it is advisable to evaluate it within the overall system design.
Related links
- SKF N 305 ECP 25mm I.D Cylindrical Roller Bearing, 62mm O.D
- SKF NUP 211 ECP 55mm I.D Cylindrical Roller Bearing, 100mm O.D
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF W 6305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D
- SKF 6305 NR/C3 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D
- SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF N 208 ECP 40mm I.D Cylindrical Roller Bearing, 80mm O.D
- SKF NUP 214 ECP 70mm I.D Cylindrical Roller Bearing, 125mm O.D

