SKF NU 319 ECP 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 210-1434
- Mfr. Part No.:
- NU 319 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,297.54
(exc. GST)
$1,427.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,297.54 |
*price indicative
- RS Stock No.:
- 210-1434
- Mfr. Part No.:
- NU 319 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 390kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 390kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 390kN | ||
Outside Diameter 200mm | ||
Static Load Rating 390kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 95 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 319 ECP/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF N 319 ECP 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECM 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECJ/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECM/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 319 ECP/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 219 ECP 95 mm ID Roller Bearing, 170 mm OD
