SKF N 319 ECP/C3 95 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$2,079.87

(exc. GST)

$2,287.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,079.87

*price indicative

RS Stock No.:
209-2286
Mfr. Part No.:
N 319 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

45mm

Bore Type

Cylindrical

Number of Rows

1

Outside Diameter

200mm

Static Load Rating

390kN

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

390kN

Limiting Speed

4300rpm

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 20mm bore diameter, 26mm outside diameter and 20mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy