SKF NU 319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 463-873
- Mfr. Part No.:
- NU 319 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$1,717.87
(exc. GST)
$1,889.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,717.87 |
*price indicative
- RS Stock No.:
- 463-873
- Mfr. Part No.:
- NU 319 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 200mm | |
| Limiting Speed | 4300rpm | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 390kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Dynamic Load Rating | 390kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 200mm | ||
Limiting Speed 4300rpm | ||
Standards/Approvals RoHS | ||
Static Load Rating 390kN | ||
Number of Rows 1 | ||
Series NU | ||
Dynamic Load Rating 390kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 319 ECJ/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 2319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 319 ECM 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECP 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECP/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 319 ECM/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 2319 ECJ/C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
