SKF BS2-2207-2RS/VT143 Tapered 35 mm ID Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$338.65

(exc. GST)

$372.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.65

*price indicative

RS Stock No.:
209-4145
Mfr. Part No.:
BS2-2207-2RS/VT143
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

28mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Sheet Metal

Static Load Rating

85kN

Limiting Speed

4400rpm

Series

BS2-2207-2RS/VT143

Standards/Approvals

No

End Type

Sealed

Number of Rows

2

Internal Clearance

Radial

Outside Diameter

72mm

Dynamic Load Rating

88.8kN

SKF Roller Bearing, 72mm Outside Diameter, 88.8kN Dynamic Load Rating - BS2-2207-2RS/VT143


This roller bearing is built to deliver efficient performance in various applications. Its spherical configuration and high load-carrying capacity ensure dependable operation across mechanical systems. The tapered bore design makes installation straightforward while enhancing alignment and load distribution. This product is particularly valuable in industries that require durable components for machinery maintenance.

Features & Benefits


• Enhanced load capacity for various applications

• Smooth operation at high speeds

• Constructed from robust steel for durability

• Suitable for a range of temperatures due to its resilient materials

• Dynamic load rating of 88.8kN for heavy-duty use

Applications


• Used in industrial machinery to improve performance

• Ideal for high-speed rotation

• Commonly found in conveyor systems for efficient material movement

• Featured in electric motor assemblies for seamless performance

• Utilised in automotive components for consistent functionality

What is the optimal operating speed for this bearing?


The limiting speed for the bearing is 4400r/min, allowing it to suit high-speed applications.

How can installation be simplified with this design?


The tapered bore design facilitates easier mounting and ensures proper alignment.

What materials are used in the construction of this bearing?


It is made from high-quality steel, with a sheet metal cage to ensure durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy