RS Better World
FAG 22217-E1-XL-K-C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 260-0386
- Mfr. Part No.:
- 22217-E1-XL-K-C3
- Brand:
- FAG
Subtotal (1 unit)*
$572.63
(exc. GST)
$629.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0386
- Mfr. Part No.:
- 22217-E1-XL-K-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 150mm | |
| Static Load Rating | 325000N | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 325000rpm | |
| Dynamic Load Rating | 305000N | |
| Standards/Approvals | DIN 635-2 | |
| Series | 222..-E1-K | |
| Limiting Speed | 5700rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Outside Diameter 150mm | ||
Static Load Rating 325000N | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 325000rpm | ||
Dynamic Load Rating 305000N | ||
Standards/Approvals DIN 635-2 | ||
Series 222..-E1-K | ||
Limiting Speed 5700rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler Spherical Roller Bearing, 85mm Inside Diameter, 150mm Outside Diameter - 22217-E1-XL-K-C3
This spherical roller bearing is designed to provide optimal performance in various applications with a bore diameter of 85mm and an outside diameter of 150mm. This model is equipped with a tapered bore for enhanced load distribution. The bearing's specifications reflect its robustness, making it suitable for demanding environments.
Features & Benefits
• High dynamic load rating of 305000N for enhanced durability
• Static load rating of 325000N supports heavy loads
• Sheet metal cage offers reduced weight and reliable performance
• Limiting speed of 5700rpm for high-speed usage
• Fatigue load limit of 39000N enhances longevity and reliability
Applications
• Used with machinery requiring high load capacity
• Suitable for industrial in the mechanical sector
• Ideal for automation systems needing reliable motion support
• Effective in electrical machinery with demanding duty cycles
• Utilised in equipment with stringent performance requirements
What is the significance of the tapered bore design in this bearing?
The tapered bore design facilitates easier mounting onto shafts, enhancing alignment accuracy and enabling adjustments during installation, which is crucial for optimising performance in various applications.
How does the dynamic load rating impact the bearing's performance in heavy-duty applications?
A high dynamic load rating indicates the bearing's capability to withstand fluctuating loads without failure, making it suitable for heavy-duty applications where performance and reliability are paramount.
What is the suitable temperature range for operations with this bearing?
The bearing operates effectively within a temperature range of -30°C to 200°C, allowing for versatility in different environmental conditions and applications across various industries.
RS Better World
- RS Stock No. 2600385
- Mfr. Part No. 22217-E1-XL-K
Each
$545.36
RS Better World
- RS Stock No. 2600400
- Mfr. Part No. 22315-E1-XL-K-C3
Each
$746.86
RS Better World
- RS Stock No. 0311045
- Mfr. Part No. 22317-E1-XL-K-C3
Each
$899.36
RS Better World
- RS Stock No. 2600392
- Mfr. Part No. 22220-E1-XL-K-C3
Each
$868.63
Related links
- FAG 22217-E1-XL-K Tapered 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL-C3 Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 22217 EK/C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD












