SKF 23948 CC/W33 Tapered 240 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 209-4107
- Mfr. Part No.:
- 23948 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$6,227.28
(exc. GST)
$6,850.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,227.28 |
*price indicative
- RS Stock No.:
- 209-4107
- Mfr. Part No.:
- 23948 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 60mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Limiting Speed | 2000rpm | |
| Series | 23948 CC/W33 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 685kN | |
| Outside Diameter | 320mm | |
| Static Load Rating | 1160kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 60mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Limiting Speed 2000rpm | ||
Series 23948 CC/W33 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 685kN | ||
Outside Diameter 320mm | ||
Static Load Rating 1160kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 240 mm ID, 320 mm OD - 23948 CC/W33
If you need to accommodate heavy radial and axial loads, choose this spherical roller bearing from SKF. It's part of the SKF Explorer range, so it offers high load-carrying capacity and high running accuracy. Made from extremely wear-resistant materials and designed to produce low friction during operation, it provides a long service life and calls for minimal maintenance. The bearing is an open unit and features three lubrication holes and a ring-shaped groove in the outer ring, so you can top up with grease or oil easily and effectively.
• Tapered bore type for radial and axial loads
• Compact structure
• High precision and accommodation of angular misalignment
• Inside diameter of 240 mm
• Outside diameter of 320 mm
• Race width of 60 mm
Application Information
• Paper manufacturing and printing
• Wind turbines
• Mining industry
• Transport applications
Can this bearing handle misalignment?
This SKF spherical roller bearing is expertly designed to handle misalignment during installation and operation. As it's designed to produce low friction, it won't overheat, even when slightly misaligned.
Related links
- SKF 23948 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 320 mm OD
- FAG 32948-XL Taper Roller 240 mm ID Tapered Roller Bearing, 320 mm OD
- SKF 23138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 24138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CC/W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 24138 CCK30/W33 Tapered 1:30 190 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 320 mm OD
- SKF 23236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
