SKF 22330 CC/W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 462-097
- Mfr. Part No.:
- 22330 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$9,835.46
(exc. GST)
$10,819.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,835.46 |
*price indicative
- RS Stock No.:
- 462-097
- Mfr. Part No.:
- 22330 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 108mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1539kN | |
| Outside Diameter | 320mm | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Limiting Speed | 2000rpm | |
| Series | 22330 CC/W33 | |
| Static Load Rating | 1760kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 108mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Dynamic Load Rating 1539kN | ||
Outside Diameter 320mm | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Limiting Speed 2000rpm | ||
Series 22330 CC/W33 | ||
Static Load Rating 1760kN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22330 CC/C3W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CCJA/W33VA405 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22330 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 24138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22330 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
