SKF NUP 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD

Subtotal (1 pack of 2 units)*

$946.55

(exc. GST)

$1,041.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$946.55$473.275

*price indicative

RS Stock No.:
586-255
Mfr. Part No.:
NUP 2215 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Parallel

Roller Material

Bearing Steel

Cage Material

Non-Metallic

Static Load Rating

156kN

Number of Rows

1

Bearing Material

Bearing Steel

Dynamic Load Rating

150kN

End Type

Open

Standards/Approvals

RoHS Compliance

Series

NUP

Limiting Speed

6000rpm

Outside Diameter

130mm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy