SKF N 312 M/P63 Cylindrical 60 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$1,535.10

(exc. GST)

$1,688.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,535.10

*price indicative

RS Stock No.:
209-2269
Mfr. Part No.:
N 312 M/P63
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

31mm

Bore Type

Cylindrical

Number of Rows

1

Static Load Rating

160kN

Outside Diameter

130mm

Dynamic Load Rating

173kN

End Type

Shielded

Standards/Approvals

No

Limiting Speed

6700rpm

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 35mm bore diameter, 55mm outside diameter and 21mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy