SKF N 312 ECJ/C3 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 209-2267
- Mfr. Part No.:
- N 312 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,520.79
(exc. GST)
$1,672.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,520.79 |
*price indicative
- RS Stock No.:
- 209-2267
- Mfr. Part No.:
- N 312 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Static Load Rating | 160kN | |
| Outside Diameter | 130mm | |
| Limiting Speed | 6700rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 173kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Static Load Rating 160kN | ||
Outside Diameter 130mm | ||
Limiting Speed 6700rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 173kN | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 25mm bore diameter, 52mm outside diameter and 18mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NU 312 ECJ/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF N 312 M/P63 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF N 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NU 312 ECM/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
