SKF N 311 ECM/P63 55 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$1,289.44

(exc. GST)

$1,418.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,289.44

*price indicative

RS Stock No.:
209-2266
Mfr. Part No.:
N 311 ECM/P63
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Cylindrical

Series

N 311 ECM

Static Load Rating

143kN

Number of Rows

1

Dynamic Load Rating

156kN

End Type

Shielded

Standards/Approvals

No

Limiting Speed

7000rpm

Outside Diameter

120mm

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 34.925mm bore diameter, 66.95mm outside diameter and 26.88mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy