SKF NU 311 ECM 55 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$883.59

(exc. GST)

$971.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$883.59

*price indicative

RS Stock No.:
209-2112
Mfr. Part No.:
NU 311 ECM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Cylindrical

Limiting Speed

7000rpm

Series

NU 311 ECM

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

156kN

Outside Diameter

120mm

Static Load Rating

143kN

Number of Rows

1

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 55 mm ID and 120 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy