SKF LM 603049/011 Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
- RS Stock No.:
- 462-609
- Mfr. Part No.:
- LM 603049/011
- Brand:
- SKF
Subtotal (1 unit)*
$143.37
(exc. GST)
$157.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.37 |
*price indicative
- RS Stock No.:
- 462-609
- Mfr. Part No.:
- LM 603049/011
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.9mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 74.9mm | |
| Static Load Rating | 69.5kN | |
| Limiting Speed | 8500rpm | |
| Number of Rows | 1 | |
| Cone Width | 19.842mm | |
| Cup Width | 08mm | |
| Series | LM | |
| Bearing Dynamic Load Rating | 66.8kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.9mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 74.9mm | ||
Static Load Rating 69.5kN | ||
Limiting Speed 8500rpm | ||
Number of Rows 1 | ||
Cone Width 19.842mm | ||
Cup Width 08mm | ||
Series LM | ||
Bearing Dynamic Load Rating 66.8kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- UA
Akshay
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF LM 503349 A/310/QCL7C Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- SKF LM 29749/710/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 501310/Q Single Row Tapered Roller Taper Roller Bearing, 73.431 mm OD
- SKF LM 11910/Q Single Row Tapered Roller Taper Roller Bearing, 45.237 mm OD
