SKF NU 2224 ECML/C3 120 mm ID Roller Bearing, 215 mm OD

Subtotal (1 unit)*

$3,660.10

(exc. GST)

$4,026.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,660.10

*price indicative

RS Stock No.:
209-2063
Mfr. Part No.:
NU 2224 ECML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

120mm

Race Width

58mm

Bore Type

Cylindrical

Series

NU 2224 ECML

Standards/Approvals

No

End Type

Shielded

Dynamic Load Rating

520kN

Outside Diameter

215mm

Number of Rows

1

Static Load Rating

630kN

Limiting Speed

5600rpm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 120 mm ID and 215 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy