SKF NU 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 209-2049
- Mfr. Part No.:
- NU 2216 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$490.85
(exc. GST)
$539.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.85 |
*price indicative
- RS Stock No.:
- 209-2049
- Mfr. Part No.:
- NU 2216 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Static Load Rating | 245kN | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 212kN | |
| End Type | Shielded | |
| Limiting Speed | 5600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Static Load Rating 245kN | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 212kN | ||
End Type Shielded | ||
Limiting Speed 5600rpm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 80 mm ID and 140 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 2216 ECP/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NUP 2216 ECP 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECML/P63 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 216 ECP 80 mm ID Roller Bearing, 140 mm OD
